6A, 6.5A Gate Driver Magnetic Coupling 3000Vrms 1 Channel PG-LDSO-8-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1ED3142MC12HXUMA1

DigiKey Part Number
448-1ED3142MC12HXUMA1TR-ND - Tape & Reel (TR)
448-1ED3142MC12HXUMA1CT-ND - Cut Tape (CT)
448-1ED3142MC12HXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1ED3142MC12HXUMA1
Description
ISOLATED DRIVER
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
6A, 6.5A Gate Driver Magnetic Coupling 3000Vrms 1 Channel PG-LDSO-8-1
Datasheet
 Datasheet
EDA/CAD Models
1ED3142MC12HXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Number of Channels
1
Voltage - Isolation
3000Vrms
Common Mode Transient Immunity (Min)
300kV/µs
Propagation Delay tpLH / tpHL (Max)
50ns, 50ns
Pulse Width Distortion (Max)
5ns
Rise / Fall Time (Typ)
20ns, 20ns (Max)
Current - Output High, Low
6A, 6.5A
Current - Peak Output
6A, 6.5A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
14V ~ 32V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
PG-LDSO-8-1
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 558
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,57000 €1,57 €
101,15700 €11,57 €
251,05120 €26,28 €
1000,93540 €93,54 €
2500,88000 €220,00 €
5000,84666 €423,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5000,80545 €1 208,17 €
3 0000,78528 €2 355,84 €
4 5000,77518 €3 488,31 €
7 5000,76399 €5 729,92 €
10 5000,75745 €7 953,22 €
Manufacturers Standard Package
Unit Price without VAT:1,57000 €
Unit Price with VAT:1,89970 €