
BAT1502ELE6327XTMA1 | |
|---|---|
DigiKey Part Number | BAT1502ELE6327XTMA1TR-ND - Tape & Reel (TR) BAT1502ELE6327XTMA1CT-ND - Cut Tape (CT) BAT1502ELE6327XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT1502ELE6327XTMA1 |
Description | DIODE SCHOTTKY 4V 100MW TSLP219 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 4V 110 mA 100 mW PG-TSLP-2-19 |
Datasheet | Datasheet |
EDA/CAD Models | BAT1502ELE6327XTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 4V | |
Current - Max | 110 mA | |
Capacitance @ Vr, F | 0.35pF @ 0V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 100 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | PG-TSLP-2-19 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,32400 € | 3,24 € |
| 100 | 0,28550 € | 28,55 € |
| 500 | 0,23852 € | 119,26 € |
| 1 000 | 0,21813 € | 218,13 € |
| 2 000 | 0,21581 € | 431,62 € |
| 5 000 | 0,20435 € | 1 021,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,18914 € | 2 837,10 € |
| 30 000 | 0,18150 € | 5 445,00 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,61710 € |








