
BGA10M1MN9E6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-BGA10M1MN9E6327XTSA1TR-ND - Tape & Reel (TR) 448-BGA10M1MN9E6327XTSA1CT-ND - Cut Tape (CT) 448-BGA10M1MN9E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGA10M1MN9E6327XTSA1 |
Description | RF MMIC 1.8 TO 2.2 GHZ |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 4G, 5G 1.8GHz ~ 2.2GHz PG-TSNP-9-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.8GHz ~ 2.2GHz | |
P1dB | -20dBm | |
Gain | 20.6dB | |
Noise Figure | 12.8dB | |
RF Type | 4G, 5G | |
Voltage - Supply | 1.1V ~ 2V | |
Current - Supply | 7.7mA | |
Test Frequency | 2.1GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 9-XFLGA | |
Supplier Device Package | PG-TSNP-9-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,55500 € | 5,55 € |
| 25 | 0,52280 € | 13,07 € |
| 100 | 0,47880 € | 47,88 € |
| 250 | 0,45244 € | 113,11 € |
| 500 | 0,43370 € | 216,85 € |
| 1 000 | 0,41605 € | 416,05 € |
| 5 000 | 0,37881 € | 1 894,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 0,36060 € | 4 327,20 € |
| 24 000 | 0,34711 € | 8 330,64 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78650 € |

