
BGM7MLLM4L12E6327XTSA1 | |
|---|---|
DigiKey Part Number | BGM7MLLM4L12E6327XTSA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BGM7MLLM4L12E6327XTSA1 |
Description | IC AMP LTE 700MHZ-2.1GHZ TSLP12 |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE 700MHz ~ 2.1GHz TSLP-12-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 700MHz ~ 2.1GHz | |
P1dB | - | |
Gain | 13dB | |
Noise Figure | - | |
RF Type | LTE | |
Voltage - Supply | 1.5V ~ 3.3V | |
Current - Supply | 4.5mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-XFQFN Exposed Pad | |
Supplier Device Package | TSLP-12-4 | |
Base Product Number |

