


CY7C027AV-25AXI | |
|---|---|
DigiKey Part Number | CY7C027AV-25AXI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C027AV-25AXI |
Description | IC SRAM 512KBIT PARALLEL 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 512Kbit Parallel 25 ns 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C027AV-25AXI Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 25ns |
Packaging Tray | Access Time 25 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Dual Port, Asynchronous | Supplier Device Package 100-TQFP (14x14) |
Memory Size | Base Product Number |
Memory Organization 32K x 16 |

