CY7C1061GE30-10BV1XI is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 14,21469 €
Datasheet
SRAM - Asynchronous Memory IC 16Mbit Parallel 10 ns 48-VFBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C1061GE30-10BV1XI

DigiKey Part Number
448-CY7C1061GE30-10BV1XI-ND
Manufacturer
Manufacturer Product Number
CY7C1061GE30-10BV1XI
Description
IC SRAM 16MBIT PARALLEL 48VFBGA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 16Mbit Parallel 10 ns 48-VFBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
1M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ns
Access Time
10 ns
Voltage - Supply
2.2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-VFBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
48033,20485 €15 938,33 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:33,20485 €
Unit Price with VAT:40,17787 €