
CY8C20336A-24LQXIT | |
|---|---|
DigiKey Part Number | 448-CY8C20336A-24LQXITTR-ND - Tape & Reel (TR) 448-CY8C20336A-24LQXITCT-ND - Cut Tape (CT) 448-CY8C20336A-24LQXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY8C20336A-24LQXIT |
Description | IC MCU PSOC 8K FLASH 1K 24QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | M8C CAPSENSE™ Controllers Capacitive Sensing Microcontroller IC FLASH (8kB) 24-UFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Capacitive Sensing | |
Core Processor | M8C | |
Program Memory Type | FLASH (8kB) | |
Controller Series | CY8C20xx6A | |
RAM Size | 1K x 8 | |
Interface | I2C, SPI | |
Number of I/O | 20 | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 24-UFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,36000 € | 4,36 € |
| 10 | 3,32700 € | 33,27 € |
| 25 | 3,06800 € | 76,70 € |
| 100 | 2,78270 € | 278,27 € |
| 250 | 2,64672 € | 661,68 € |
| 500 | 2,56474 € | 1 282,37 € |
| 1 000 | 2,49730 € | 2 497,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,42611 € | 6 065,27 € |
| Unit Price without VAT: | 4,36000 € |
|---|---|
| Unit Price with VAT: | 5,27560 € |

