New Product
ARM® Cortex®-M0+ PSOC™ 4000S Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 40-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8C4045LQES413XQLA1

DigiKey Part Number
448-CY8C4045LQES413XQLA1-ND
Manufacturer
Manufacturer Product Number
CY8C4045LQES413XQLA1
Description
PSOC4 - GENERAL
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ PSOC™ 4000S Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 40-QFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
48MHz
Connectivity
I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART
Peripherals
Brown-out Detect/Reset, CapSense, LCD, POR, PWM, WDT
Number of I/O
34
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 5.5V
Data Converters
A/D 16x10b; D/A 2x7b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
40-QFN (6x6)
Package / Case
40-UFQFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 900
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,24000 €5,24 €
104,02200 €40,22 €
253,71760 €92,94 €
1003,38190 €338,19 €
4903,12802 €1 532,73 €
9803,04820 €2 987,24 €
1 4703,00824 €4 422,11 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,24000 €
Unit Price with VAT:6,34040 €