
CY8C4146LQI-S422T | |
|---|---|
DigiKey Part Number | 448-CY8C4146LQI-S422TTR-ND - Tape & Reel (TR) 448-CY8C4146LQI-S422TCT-ND - Cut Tape (CT) 448-CY8C4146LQI-S422TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY8C4146LQI-S422T |
Description | IC MCU 32BIT 64KB FLASH 32QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PSOC™ 4 CY8C4100S Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, CapSense, LCD, POR, PWM, WDT | |
Number of I/O | 27 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | A/D 16x10b Slope, 16x12b SAR; D/A 2xIDAC | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-QFN (5x5) | |
Package / Case | 32-UFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 € | 3,08 € |
| 10 | 2,31800 € | 23,18 € |
| 25 | 2,12840 € | 53,21 € |
| 100 | 1,91950 € | 191,95 € |
| 250 | 1,81976 € | 454,94 € |
| 500 | 1,75968 € | 879,84 € |
| 1 000 | 1,71023 € | 1 710,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,65803 € | 4 145,07 € |
| 5 000 | 1,62656 € | 8 132,80 € |
| Unit Price without VAT: | 3,08000 € |
|---|---|
| Unit Price with VAT: | 3,72680 € |

