Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz ~ 2.48GHz Integrated, Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYBLE-202013-11

DigiKey Part Number
448-CYBLE-202013-11TR-ND - Tape & Reel (TR)
448-CYBLE-202013-11CT-ND - Cut Tape (CT)
448-CYBLE-202013-11DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CYBLE-202013-11
Description
RF TXRX MOD BT TH SMD
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz ~ 2.48GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz ~ 2.48GHz
Data Rate
1Mbps
Power - Output
7.5dBm
Sensitivity
-93dBm
Serial Interfaces
I2C, I2S, SPI, UART
Antenna Type
Integrated, Trace
Utilized IC / Part
-
Memory Size
256kB Flash, 32kB SRAM
Voltage - Supply
1.8V ~ 4.5V
Current - Receiving
16.4mA
Current - Transmitting
15.6mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
30-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,03000 €13,03 €
1011,33600 €113,36 €
2510,74840 €268,71 €
1009,94260 €994,26 €
2509,46036 €2 365,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5009,12016 €4 560,08 €
Manufacturers Standard Package
Unit Price without VAT:13,03000 €
Unit Price with VAT:15,76630 €