Similar
Similar
Similar
Similar

ESD206B102ELE6327XTMA1 | |
|---|---|
DigiKey Part Number | ESD206B102ELE6327XTMA1TR-ND - Tape & Reel (TR) ESD206B102ELE6327XTMA1CT-ND - Cut Tape (CT) ESD206B102ELE6327XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD206B102ELE6327XTMA1 |
Description | TVS DIODE 5.5VWM 9.6VC PGTSLP219 |
Customer Reference | |
Detailed Description | 9.6V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSLP-2-19 |
Datasheet | Datasheet |
EDA/CAD Models | ESD206B102ELE6327XTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6.1V | |
Voltage - Clamping (Max) @ Ipp | 9.6V (Typ) | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 12pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,04303 € | 645,45 € |
| 30 000 | 0,04260 € | 1 278,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |




