ESD206B102ELE6327XTMA1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 16 731
Unit Price: 0,09000 €
Datasheet

Similar


STMicroelectronics
In Stock: 8 467
Unit Price: 0,39000 €
Datasheet

Similar


STMicroelectronics
In Stock: 417
Unit Price: 0,36000 €
Datasheet

Similar


STMicroelectronics
In Stock: 93 325
Unit Price: 0,09000 €
Datasheet
9.6V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSLP-2-19
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD206B102ELE6327XTMA1

DigiKey Part Number
ESD206B102ELE6327XTMA1TR-ND - Tape & Reel (TR)
ESD206B102ELE6327XTMA1CT-ND - Cut Tape (CT)
ESD206B102ELE6327XTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD206B102ELE6327XTMA1
Description
TVS DIODE 5.5VWM 9.6VC PGTSLP219
Customer Reference
Detailed Description
9.6V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSLP-2-19
Datasheet
 Datasheet
EDA/CAD Models
ESD206B102ELE6327XTMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
6.1V
Voltage - Clamping (Max) @ Ipp
9.6V (Typ)
Current - Peak Pulse (10/1000µs)
6A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
12pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 2 630 162 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,04303 €645,45 €
30 0000,04260 €1 278,00 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,41140 €

Other Suppliers on DigiKey

2 630 162In Stock
Ships from Rochester Electronics, LLC