


FB20R06W1E3B11BPSA1 | |
|---|---|
DigiKey Part Number | 448-FB20R06W1E3B11BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FB20R06W1E3B11BPSA1 |
Description | IGBT MOD 600V 29A 94W AG-EASY1B |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 600 V 29 A 94 W Chassis Mount AG-EASY1B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 29 A | |
Power - Max | 94 W | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 20A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 1.1 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-EASY1B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,71000 € | 25,71 € |
| 24 | 17,12500 € | 411,00 € |
| 120 | 16,17583 € | 1 941,10 € |
| Unit Price without VAT: | 25,71000 € |
|---|---|
| Unit Price with VAT: | 31,10910 € |

