
FF600R12IS4FBOSA1 | |
|---|---|
DigiKey Part Number | FF600R12IS4FBOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF600R12IS4FBOSA1 |
Description | IGBT MOD 1200V 600A 3700W MOD |
Customer Reference | |
Detailed Description | IGBT Module 2 Independent 1200 V 600 A 3700 W Chassis Mount Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
IGBT Type | - | |
Configuration | 2 Independent | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 600 A | |
Power - Max | 3700 W | |
Vce(on) (Max) @ Vge, Ic | 3.75V @ 15V, 600A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 39 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |

