IGBT Module Trench Field Stop Half Bridge 1700 V 400 A 1500 W Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IFF300B17N2E4PB11BPSA1

DigiKey Part Number
IFF300B17N2E4PB11BPSA1-ND
Manufacturer
Manufacturer Product Number
IFF300B17N2E4PB11BPSA1
Description
IGBT MOD 1700V 400A 1500W MOD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Half Bridge 1700 V 400 A 1500 W Chassis Mount Module
Datasheet
 Datasheet
EDA/CAD Models
IFF300B17N2E4PB11BPSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Active
IGBT Type
Trench Field Stop
Configuration
Half Bridge
Voltage - Collector Emitter Breakdown (Max)
1700 V
Current - Collector (Ic) (Max)
400 A
Power - Max
1500 W
Vce(on) (Max) @ Vge, Ic
2.3V @ 15V, 300A
Current - Collector Cutoff (Max)
1 mA
Input Capacitance (Cies) @ Vce
27 nF @ 25 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 37 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1063,39900 €633,99 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:63,39900 €
Unit Price with VAT:76,71279 €

Other Suppliers on DigiKey

37In Stock
Ships from Rochester Electronics, LLC