
IKFW75N65ES5XKSA1 | |
|---|---|
DigiKey Part Number | 448-IKFW75N65ES5XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKFW75N65ES5XKSA1 |
Description | IGBT TRENCH FS 650V 80A HSIP247 |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 80 A 148 W Through Hole PG-HSIP247-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | IKFW75N65ES5XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 240 A | |
Vce(on) (Max) @ Vge, Ic | 1.7V @ 15V, 60A | |
Power - Max | 148 W | |
Switching Energy | 1.48mJ (on), 660µJ (off) | |
Input Type | Standard | |
Gate Charge | 144 nC | |
Td (on/off) @ 25°C | 24ns/152ns | |
Test Condition | 400V, 60A, 8Ohm, 15V | |
Reverse Recovery Time (trr) | 71 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-HSIP247-3-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,04000 € | 8,04 € |
| 30 | 4,73000 € | 141,90 € |
| 120 | 4,00283 € | 480,34 € |
| 510 | 3,62163 € | 1 847,03 € |
| Unit Price without VAT: | 8,04000 € |
|---|---|
| Unit Price with VAT: | 9,72840 € |








