
EVALS26HL512TTOBO1 | |
|---|---|
DigiKey Part Number | 448-EVALS26HL512TTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVALS26HL512TTOBO1 |
Description | EVALS26HL512TTOBO1 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | S26HL512T Flash Memory Pmod™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Platform | Pmod™ | |
Type | Memory | |
Function | Flash | |
Utilized IC / Part | S26HL512T | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,99000 € | 16,99 € |
| Unit Price without VAT: | 16,99000 € |
|---|---|
| Unit Price with VAT: | 20,55790 € |


