
IPB60R180C7ATMA1 | |
|---|---|
DigiKey Part Number | IPB60R180C7ATMA1TR-ND - Tape & Reel (TR) IPB60R180C7ATMA1CT-ND - Cut Tape (CT) IPB60R180C7ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB60R180C7ATMA1 |
Description | MOSFET N-CH 600V 13A TO263-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 13A (Tc) 68W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB60R180C7ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 130mOhm @ 5.3A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 260µA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1080 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 68W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,24000 € | 3,24 € |
| 10 | 2,11200 € | 21,12 € |
| 100 | 1,47050 € | 147,05 € |
| 500 | 1,19662 € | 598,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,97762 € | 977,62 € |
| 2 000 | 0,94257 € | 1 885,14 € |
| Unit Price without VAT: | 3,24000 € |
|---|---|
| Unit Price with VAT: | 3,92040 € |










