Half-Bridge Gate Driver IC Inverting 28-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR2133PBF

DigiKey Part Number
IR2133PBF-ND
Manufacturer
Manufacturer Product Number
IR2133PBF
Description
IC GATE DRVR HALF-BRIDGE 28DIP
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Inverting 28-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
3-Phase
Number of Drivers
6
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
10V ~ 20V
Logic Voltage - VIL, VIH
0.8V, 2.2V
Current - Peak Output (Source, Sink)
250mA, 500mA
Input Type
Inverting
High Side Voltage - Max (Bootstrap)
600 V
Rise / Fall Time (Typ)
90ns, 40ns
Operating Temperature
125°C (TJ)
Mounting Type
Through Hole
Package / Case
28-DIP (0.600", 15.24mm)
Supplier Device Package
28-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.