Mosfet Array 30V 2.4A 1.25W Surface Mount Micro8™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF7503TRPBF

DigiKey Part Number
IRF7503TRPBFTR-ND - Tape & Reel (TR)
IRF7503TRPBFCT-ND - Cut Tape (CT)
IRF7503TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF7503TRPBF
Description
MOSFET 2N-CH 30V 2.4A MICRO8
Customer Reference
Detailed Description
Mosfet Array 30V 2.4A 1.25W Surface Mount Micro8™
Datasheet
 Datasheet
EDA/CAD Models
IRF7503TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
2.4A
Rds On (Max) @ Id, Vgs
135mOhm @ 1.7A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
210pF @ 25V
Power - Max
1.25W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
Micro8™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.