N-Channel 25 V 44A (Ta), 260A (Tc) 3.5W (Ta), 125W (Tc) Surface Mount PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFH4209DTRPBF

DigiKey Part Number
IRFH4209DTRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRFH4209DTRPBF
Description
MOSFET N-CH 25V 44A/260A PQFN
Customer Reference
Detailed Description
N-Channel 25 V 44A (Ta), 260A (Tc) 3.5W (Ta), 125W (Tc) Surface Mount PQFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.1mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2.1V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
74 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4620 pF @ 13 V
FET Feature
-
Power Dissipation (Max)
3.5W (Ta), 125W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PQFN (5x6)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.