IRG4BH20K-STRLP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 3 298
Unit Price: 1,57000 €
Datasheet
IGBT 1200 V 11 A 60 W Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRG4BH20K-STRLP

DigiKey Part Number
IRG4BH20K-STRLP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRG4BH20K-STRLP
Description
IGBT 1200V 11A D2PAK
Customer Reference
Detailed Description
IGBT 1200 V 11 A 60 W Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
11 A
Current - Collector Pulsed (Icm)
22 A
Vce(on) (Max) @ Vge, Ic
4.3V @ 15V, 5A
Power - Max
60 W
Switching Energy
450µJ (on), 440µJ (off)
Input Type
Standard
Gate Charge
28 nC
Td (on/off) @ 25°C
23ns/93ns
Test Condition
960V, 5A, 50Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types