
IRL3102SPBF | |
|---|---|
DigiKey Part Number | IRL3102SPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRL3102SPBF |
Description | MOSFET N-CH 20V 61A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 20 V 61A (Tc) 89W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 7V | |
Rds On (Max) @ Id, Vgs | 13mOhm @ 37A, 7V | |
Vgs(th) (Max) @ Id | 700mV @ 250µA (Min) | |
Gate Charge (Qg) (Max) @ Vgs | 58 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2500 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 89W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case |

