
MB89945PF-G-112-BND | |
|---|---|
DigiKey Part Number | MB89945PF-G-112-BND-ND |
Manufacturer | |
Manufacturer Product Number | MB89945PF-G-112-BND |
Description | IC MCU 8BIT 16KB MROM 48QFP |
Customer Reference | |
Detailed Description | F²MC-8L F²MC-8L MB89940 Microcontroller IC 8-Bit 8MHz 16KB (16K x 8) Mask ROM 48-QFP (12x12) |
Category | Program Memory Size |
Mfr | Program Memory Type Mask ROM |
Series | RAM Size 512 x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3.5V ~ 5.5V |
Part Status Discontinued at DigiKey | Data Converters A/D 2x8b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor F²MC-8L | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 8MHz | Supplier Device Package 48-QFP (12x12) |
Peripherals LVD, LCD, POR, PWM, WDT | Package / Case 48-BQFP |
Number of I/O 24 | Base Product Number |

