
EVALDCLINKDPTTOBO1 | |
|---|---|
DigiKey Part Number | 448-EVALDCLINKDPTTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVALDCLINKDPTTOBO1 |
Description | EVAL-DCLINK-DPT |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | - MOSFET Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | MOSFET | |
Embedded | No | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,12000 € | 294,12 € |
| Unit Price without VAT: | 294,12000 € |
|---|---|
| Unit Price with VAT: | 355,88520 € |


