
S25FL512SAGBHBC13 | |
|---|---|
DigiKey Part Number | 448-S25FL512SAGBHBC13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S25FL512SAGBHBC13 |
Description | IC FLASH 512MBIT SPI/QUAD 24BGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 133 MHz 24-BGA (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-BGA (8x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,24968 € | 15 624,20 € |
| Unit Price without VAT: | 6,24968 € |
|---|---|
| Unit Price with VAT: | 7,56211 € |

