
TC277TP64F200NDCKXUMA3 | |
|---|---|
DigiKey Part Number | 448-TC277TP64F200NDCKXUMA3TR-ND - Tape & Reel (TR) 448-TC277TP64F200NDCKXUMA3CT-ND - Cut Tape (CT) 448-TC277TP64F200NDCKXUMA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC277TP64F200NDCKXUMA3 |
Description | IC MCU 32BIT 4MB FLASH 292LFBGA |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | TriCore™ AURIX™ Microcontroller IC 32-Bit Tri-Core 200MHz 4MB (4M x 8) FLASH PG-LFBGA-292-6 |
Datasheet | Datasheet |
EDA/CAD Models | TC277TP64F200NDCKXUMA3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | TriCore™ | |
Core Size | 32-Bit Tri-Core | |
Speed | 200MHz | |
Connectivity | ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI5, QSPI, SENT | |
Peripherals | DMA, POR, WDT | |
Number of I/O | 169 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 472K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.17V ~ 5.5V | |
Data Converters | A/D 60x12b SAR, Sigma-Delta | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-LFBGA-292-6 | |
Package / Case | 292-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,09000 € | 26,09 € |
| 10 | 21,10300 € | 211,03 € |
| 25 | 19,85520 € | 496,38 € |
| 100 | 18,48370 € | 1 848,37 € |
| 250 | 17,83028 € | 4 457,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,11227 € | 17 112,27 € |
| Unit Price without VAT: | 26,09000 € |
|---|---|
| Unit Price with VAT: | 31,56890 € |

