Image for V23826-K305-C53 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V23826-K305-C53

DigiKey Part Number
V23826K305C53IN-ND
Manufacturer
Manufacturer Product Number
V23826-K305-C53
Description
TXRX MULT-MODE 850NM 1.3GBIT
Customer Reference
Detailed Description
Transceiver Module Ethernet 1.3Gbps 850nm 4.75V ~ 5.25V SC Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Part Status
Obsolete
Data Rate
1.3Gbps
Wavelength
850nm
Applications
Ethernet
Voltage - Supply
4.75V ~ 5.25V
Connector Type
SC
Mounting Type
Through Hole
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.