
WLC-B TDK5111F 50 OHM | |
|---|---|
DigiKey Part Number | WLC-BTDK5111F50OHMIN-ND |
Manufacturer | |
Manufacturer Product Number | WLC-B TDK5111F 50 OHM |
Description | KIT SAMPLE FSK/ASK 315MHZ |
Customer Reference | |
Detailed Description | TDK5111 - Transmitter 315MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transmitter | |
Frequency | 315MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | TDK5111 | |
Note | - | |
RF Type | - | |
RF Frequency | 315MHz | |
Function | Transmitter | |
Base Product Number |

