DEM28-01TDD1GWAQF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Innodisk USA Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Solid State Drive (SSD) FLASH - NAND (TLC) 1TB NVMe M.2 Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEM28-01TDD1GWAQF

DigiKey Part Number
4265-DEM28-01TDD1GWAQF-ND
Manufacturer
Manufacturer Product Number
DEM28-01TDD1GWAQF
Description
SSD 1TB M.2 MODULE TLC NVME
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 1TB NVMe M.2 Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Innodisk USA Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Memory Size
1TB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
M.2 Module
Speed - Read
2.0GB/s
Speed - Write
1.85GB/s
Voltage - Supply
-
Type
NVMe
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
80.00mm x 22.00mm x 1.95mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes