Solid State Drive (SSD) FLASH - NAND (SLC) 32GB SATA III 1.8" 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DES18-32GD82SWBQB

DigiKey Part Number
4265-DES18-32GD82SWBQB-ND
Manufacturer
Manufacturer Product Number
DES18-32GD82SWBQB
Description
SSD 32GB 1.8" SLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 32GB SATA III 1.8" 5V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Innodisk USA Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Memory Size
32GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Form Factor
1.8"
Speed - Read
560MB/s
Speed - Write
360MB/s
Voltage - Supply
5V
Type
SATA III
Current - Max
470mA
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
78.50mm x 54.00mm x 5.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.