Parametric Equivalent

DESDM-08GS02AE1ST | |
|---|---|
DigiKey Part Number | 4265-DESDM-08GS02AE1ST-ND |
Manufacturer | |
Manufacturer Product Number | DESDM-08GS02AE1ST |
Description | MEM CARD MICROSD 8GB 10UHS 1 SLC |
Customer Reference | |
Detailed Description | Memory Card microSD™ 8GB Class 10, UHS Class 1 SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innodisk USA Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 8GB | |
Speed | Class 10, UHS Class 1 | |
Technology | SLC | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 777,26510 € | 77 726,51 € |
| Unit Price without VAT: | 777,26510 € |
|---|---|
| Unit Price with VAT: | 940,49077 € |


