Memory Card SD™ 256MB SLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS2A-256I81C1B

DigiKey Part Number
4265-DS2A-256I81C1B-ND
Manufacturer
Manufacturer Product Number
DS2A-256I81C1B
Description
MEMORY CARD SD 256MB SLC
Customer Reference
Detailed Description
Memory Card SD™ 256MB SLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Innodisk USA Corporation
Series
Packaging
Bulk
Part Status
Active
Memory Type
SD™
Memory Size
256MB
Speed
-
Technology
SLC
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1177,57000 €177,57 €
10163,51200 €1 635,12 €
25158,07640 €3 951,91 €
50154,05380 €7 702,69 €
Manufacturers Standard Package
Unit Price without VAT:177,57000 €
Unit Price with VAT:214,85970 €