
MCI0603TM1N2BHBPDG | |
|---|---|
DigiKey Part Number | 3526-MCI0603TM1N2BHBPDGTR-ND - Tape & Reel (TR) 3526-MCI0603TM1N2BHBPDGCT-ND - Cut Tape (CT) 3526-MCI0603TM1N2BHBPDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCI0603TM1N2BHBPDG |
Description | FIXED IND 1.2NH 750MA 100 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 nH Unshielded Multilayer Inductor 750 mA 100mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 14 @ 500MHz | |
Frequency - Self Resonant | 17GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,00900 € | 0,09 € |
| 100 | 0,00380 € | 0,38 € |
| 1 000 | 0,00308 € | 3,08 € |
| 5 000 | 0,00269 € | 13,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,00245 € | 36,75 € |
| 30 000 | 0,00231 € | 69,30 € |
| 45 000 | 0,00223 € | 100,35 € |
| 75 000 | 0,00214 € | 160,50 € |
| 105 000 | 0,00208 € | 218,40 € |
| 150 000 | 0,00202 € | 303,00 € |
| 375 000 | 0,00186 € | 697,50 € |
| 750 000 | 0,00176 € | 1 320,00 € |
| 1 500 000 | 0,00166 € | 2 490,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

