
MLVS1206LAM60121FDG | |
|---|---|
DigiKey Part Number | 3526-MLVS1206LAM60121FDGTR-ND - Tape & Reel (TR) 3526-MLVS1206LAM60121FDGCT-ND - Cut Tape (CT) 3526-MLVS1206LAM60121FDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVS1206LAM60121FDG |
Description | VARISTOR 115V 100A 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 115 V 100 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | INPAQ Technology Co., Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 60 V | |
Maximum DC Volts | 85 V | |
Varistor Voltage (Min) | 104 V | |
Varistor Voltage (Typ) | 115 V | |
Varistor Voltage (Max) | 126 V | |
Current - Surge | 100 A | |
Energy | 0.7J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 120 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C | |
Features | Thermally Protected | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14000 € | 1,40 € |
| 25 | 0,12440 € | 3,11 € |
| 100 | 0,10640 € | 10,64 € |
| 250 | 0,09780 € | 24,45 € |
| 500 | 0,09262 € | 46,31 € |
| 1 000 | 0,08837 € | 88,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,08198 € | 327,92 € |
| 8 000 | 0,07960 € | 636,80 € |
| 12 000 | 0,07841 € | 940,92 € |
| 20 000 | 0,07710 € | 1 542,00 € |
| 28 000 | 0,07633 € | 2 137,24 € |
| 40 000 | 0,07559 € | 3 023,60 € |
| 100 000 | 0,07399 € | 7 399,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25410 € |

