
R8310NL | |
|---|---|
DigiKey Part Number | 1902-R8310NL-ND |
Manufacturer | |
Manufacturer Product Number | R8310NL |
Description | PWR XFMR PLANAR 140W SMD |
Customer Reference | |
Detailed Description | For SMPS Transformer 1750V Isolation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Primary | - | |
Voltage - Isolation | 1750V | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.920" L x 0.830" W (23.37mm x 21.08mm) | |
Height - Seated (Max) | 0.339" (8.60mm) |

