EP3C40Q240C8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Altera
In Stock: 80
Unit Price: 200,62000 €
Datasheet
Cyclone® III Field Programmable Gate Array (FPGA) IC 128 1161216 39600 240-BFQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP3C40Q240C8

DigiKey Part Number
544-2550-ND
Manufacturer
Manufacturer Product Number
EP3C40Q240C8
Description
IC FPGA 128 I/O 240QFP
Customer Reference
Detailed Description
Cyclone® III Field Programmable Gate Array (FPGA) IC 128 1161216 39600 240-BFQFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
2475
Number of Logic Elements/Cells
39600
Total RAM Bits
1161216
Number of I/O
128
Voltage - Supply
1.15V ~ 1.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
240-PQFP (32x32)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes