


LFSPXO076588 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO076588TR-ND - Tape & Reel (TR) 1923-LFSPXO076588CT-ND - Cut Tape (CT) 1923-LFSPXO076588DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO076588 |
Description | XTAL OSC XO 18.4320MHZ CMOS SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO076588 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 1,14500 € | 11,45 € |
| 25 | 1,08280 € | 27,07 € |
| 50 | 1,03780 € | 51,89 € |
| 100 | 0,99500 € | 99,50 € |
| 250 | 0,94096 € | 235,24 € |
| 500 | 0,90204 € | 451,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,86477 € | 864,77 € |
| 2 000 | 0,82906 € | 1 658,12 € |
| 3 000 | 0,80887 € | 2 426,61 € |
| 5 000 | 0,78414 € | 3 920,70 € |
| 7 000 | 0,76828 € | 5 377,96 € |
| 10 000 | 0,75183 € | 7 518,30 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,59720 € |

