
LFXTAL070823 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL070823TR-ND - Tape & Reel (TR) 1923-LFXTAL070823CT-ND - Cut Tape (CT) 1923-LFXTAL070823DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL070823 |
Description | 32.7680KHZ CFPX-217 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 9pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,40400 € | 4,04 € |
| 25 | 0,38240 € | 9,56 € |
| 50 | 0,36680 € | 18,34 € |
| 100 | 0,35160 € | 35,16 € |
| 250 | 0,33248 € | 83,12 € |
| 500 | 0,31870 € | 159,35 € |
| 1 000 | 0,30551 € | 305,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,28573 € | 857,19 € |
| 6 000 | 0,27392 € | 1 643,52 € |
| 9 000 | 0,26724 € | 2 405,16 € |
| 15 000 | 0,25906 € | 3 885,90 € |
| 21 000 | 0,25382 € | 5 330,22 € |
| 30 000 | 0,24837 € | 7 451,10 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55660 € |

