1 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPS-16105T-01Y900

DigiKey Part Number
2248-IPS-16105T-01Y900TR-ND - Tape & Reel (TR)
2248-IPS-16105T-01Y900CT-ND - Cut Tape (CT)
2248-IPS-16105T-01Y900DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPS-16105T-01Y900
Description
COMPRESSION SPRING B-B SMT 6.0-7
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IRISO USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Compression Contact, Non-Gendered
Number of Contacts
1
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Material
-
Contact Finish
Tin
Contact Finish Thickness
118.1µin (3.00µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,70700 €7,07 €
250,66240 €16,56 €
500,63060 €31,53 €
1000,60040 €60,04 €
2500,56284 €140,71 €
5000,53594 €267,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,51034 €510,34 €
2 0000,48598 €971,96 €
3 0000,47227 €1 416,81 €
5 0000,45557 €2 277,85 €
7 0000,44488 €3 114,16 €
10 0000,43384 €4 338,40 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:1,00430 €