100 µOhms ±5% 36W Shunt, Battery Specialized Resistor Metal Element ±50ppm/°C Shunt Fixture, 60mm Pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV-M-R0001-V03-5.0

DigiKey Part Number
4423-BAV-M-R0001-V03-5.0-ND
Manufacturer
Manufacturer Product Number
BAV-M-R0001-V03-5.0
Description
RESISTOR - BUS BAR SHUNT WITH 8.
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
100 µOhms ±5% 36W Shunt, Battery Specialized Resistor Metal Element ±50ppm/°C Shunt Fixture, 60mm Pitch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isabellenhuette USA
Series
Packaging
Tray
Part Status
Active
Type
Shunt, Battery
Applications
Automotive AEC-Q200
Composition
Metal Element
Resistance
100 µOhms
Tolerance
±5%
Power (Watts)
36W
Temperature Coefficient
±50ppm/°C
Operating Temperature
-40°C ~ 170°C
Mounting Type
Shunt Fixture, 60mm Pitch
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2727,64037 €746,29 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,64037 €
Unit Price with VAT:33,44485 €