
IS607SM | |
|---|---|
DigiKey Part Number | 58-IS607SM-ND |
Manufacturer | |
Manufacturer Product Number | IS607SM |
Description | OPTOISOLATOR 5.3KV TRIAC 1CH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Voltage - Off State | 450 V | |
Static dV/dt (Min) | - | |
Current - LED Trigger (Ift) (Max) | 10mA | |
Current - Hold (Ih) | 100µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 1 A | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 65 | 0,40446 € | 26,29 € |
| 130 | 0,37185 € | 48,34 € |
| 520 | 0,32037 € | 166,59 € |
| 1 040 | 0,30023 € | 312,24 € |
| 2 015 | 0,28388 € | 572,02 € |
| 5 005 | 0,26519 € | 1 327,28 € |
| 10 010 | 0,25345 € | 2 537,03 € |
| 25 025 | 0,24065 € | 6 022,27 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,90750 € |

