
ISP321-1XSMT&R | |
|---|---|
DigiKey Part Number | 58-ISP321-1XSMT&RTR-ND - Tape & Reel (TR) 58-ISP321-1XSMT&RCT-ND - Cut Tape (CT) 58-ISP321-1XSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISP321-1XSMT&R |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD (0.300", 7.62mm) | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26000 € | 2,60 € |
| 100 | 0,18570 € | 18,57 € |
| 500 | 0,15212 € | 76,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,14105 € | 141,05 € |
| 2 000 | 0,13164 € | 263,28 € |
| 3 000 | 0,12680 € | 380,40 € |
| 5 000 | 0,12133 € | 606,65 € |
| 7 000 | 0,11807 € | 826,49 € |
| 10 000 | 0,11489 € | 1 148,90 € |
| 25 000 | 0,10787 € | 2 696,75 € |
| 50 000 | 0,10349 € | 5 174,50 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45980 € |

