MCT66SMT&R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,27751 €
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 50
Unit Price: 0,89000 €
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,29839 €
Datasheet
Optoisolator Transistor Output 5300Vrms 2 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT66SMT&R

DigiKey Part Number
58-MCT66SMT&RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCT66SMT&R
Description
OPTOISOLTR 5.3KV 2CH TRANS 8-SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 2 Channel 8-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Channels
2
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
6% @ 10mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
4µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
30V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.5V (Max)
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
400mV
Operating Temperature
-25°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,29839 €596,78 €
Unit Price without VAT:0,29839 €
Unit Price with VAT:0,36105 €