Optoisolator Transistor with Base Output 7500Vpk 1 Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH609-3SMT&R

DigiKey Part Number
58-SFH609-3SMT&RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFH609-3SMT&R
Description
OPTOISO 7.5KV 1CH TRANS W/BASE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 7500Vpk 1 Channel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Channels
1
Voltage - Isolation
7500Vpk
Current Transfer Ratio (Min)
100% @ 10mA
Current Transfer Ratio (Max)
200% @ 10mA
Turn On / Turn Off Time (Typ)
4.2µs, 23µs
Rise / Fall Time (Typ)
3µs, 14µs
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
90V
Current - Output / Channel
-
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,19077 €190,77 €
2 0000,17877 €357,54 €
3 0000,17260 €517,80 €
5 0000,16564 €828,20 €
7 0000,16149 €1 130,43 €
10 0000,15745 €1 574,50 €
25 0000,14851 €3 712,75 €
50 0000,14295 €7 147,50 €
Manufacturers Standard Package
Unit Price without VAT:0,19077 €
Unit Price with VAT:0,23083 €