IS42SM16800G-6BLI is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 348
Unit Price: 4,59000 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 4,59000 €
Datasheet

Upgrade


Alliance Memory, Inc.
In Stock: 343
Unit Price: 7,42000 €
Datasheet

Upgrade


Alliance Memory, Inc.
In Stock: 9 334
Unit Price: 5,57000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 1 358
Unit Price: 7,90000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 4,92949 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 1 103
Unit Price: 6,83000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 4,26364 €
Datasheet
SDRAM - Mobile Memory IC 128Mbit Parallel 166 MHz 5.5 ns 54-TFBGA (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS42SM16800G-6BLI

DigiKey Part Number
IS42SM16800G-6BLI-ND
Manufacturer
Manufacturer Product Number
IS42SM16800G-6BLI
Description
IC DRAM 128MBIT PAR 54TFBGA
Customer Reference
Detailed Description
SDRAM - Mobile Memory IC 128Mbit Parallel 166 MHz 5.5 ns 54-TFBGA (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile
Memory Size
Memory Organization
8M x 16
Memory Interface
Parallel
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
-
Access Time
5.5 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-TFBGA (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types