
IS43LR16200C-6BL | |
|---|---|
DigiKey Part Number | IS43LR16200C-6BL-ND |
Manufacturer | |
Manufacturer Product Number | IS43LR16200C-6BL |
Description | IC DRAM 32MBIT PARALLEL 60TFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR Memory IC 32Mbit Parallel 166 MHz 5.5 ns 60-TFBGA (8x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR | |
Memory Size | ||
Memory Organization | 2M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 5.5 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 60-TFBGA (8x10) | |
Base Product Number |

