
IS61WV1288EEBLL-10BLI | |
|---|---|
DigiKey Part Number | 706-IS61WV1288EEBLL-10BLI-ND |
Manufacturer | |
Manufacturer Product Number | IS61WV1288EEBLL-10BLI |
Description | IC SRAM 1MBIT PAR |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 10 ns 48-TFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 2.4V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TFBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 2,47802 € | 1 189,45 € |
| Unit Price without VAT: | 2,47802 € |
|---|---|
| Unit Price with VAT: | 2,99840 € |

