
IS45S16400N-6BLA1 | |
|---|---|
DigiKey Part Number | 706-IS45S16400N-6BLA1-ND |
Manufacturer | |
Manufacturer Product Number | IS45S16400N-6BLA1 |
Description | AUTOMOTIVE (-40 TO +85C), 64M, 3 |
Customer Reference | |
Detailed Description | SDRAM Memory IC 64Mbit LVTTL 166 MHz 5.4 ns 54-TFBGA (8x8) |
Datasheet | Datasheet |
Category | Clock Frequency 166 MHz |
Mfr | Access Time 5.4 ns |
Packaging Tray | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology SDRAM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 4M x 16 | Supplier Device Package 54-TFBGA (8x8) |
Memory Interface LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 348 | 2,62106 € | 912,13 € |
| Unit Price without VAT: | 2,62106 € |
|---|---|
| Unit Price with VAT: | 3,17148 € |

