
IS61C64AL-10TLI | |
|---|---|
DigiKey Part Number | IS61C64AL-10TLI-ND |
Manufacturer | |
Manufacturer Product Number | IS61C64AL-10TLI |
Description | IC SRAM 64KBIT PARALLEL 28TSOP I |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 64Kbit Parallel 10 ns 28-TSOP I |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-TSOP I | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 936 | 1,19138 € | 1 115,13 € |
| Unit Price without VAT: | 1,19138 € |
|---|---|
| Unit Price with VAT: | 1,44157 € |

